Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A BC557C general purpose low power PNP transistor with a VCE of –45V and a minimum current gain of 400.
Type | BC557C |
---|---|
Case | TO-92 |
Collector-Emitter Voltage | 45V |
Collector Current Cont. | 100mA |
Power Dissipation | 500mW |
DC Current Gain (max.) | 800 |
Transition Frequency | 150MHz |
Operating Temperature | -55 to +150°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In