Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 2020-7 Pure Aluminium Plate 400 x 300 x 2.0mm

Order Code:  

50-0249

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 2020-7  Copy to clipboard EAN-13: 4031909010988
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.51
5+ £13.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
27 available to back OrderBack-order availability date - 08/05/2024

The WR Rademacher Pure Aluminium Plate 400 x 300 x 2mm is a single sheet of semi-hard aluminium ideal for general modelling and construction use.


  • 2mm thickness
  • 400 x 300mm sheet size
  • Material Aluminium
    Thickness 2mm
    Dimensions 400 x 300mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review