Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 2020-5A Pure Aluminium Plate 400 x 200 x 2.0mm

Order Code:  

50-0248

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 2020-5A  Copy to clipboard EAN-13: 4031909010971
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.54
5+ £7.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 06/05/2024

The WR Rademacher Pure Aluminium Plate 400 x 200 x 2mm is a single sheet of semi-hard aluminium ideal for general modelling and construction use.


  • 2mm thickness
  • 400 x 200mm sheet size
Material Aluminium
Thickness 2mm
Dimensions 400 x 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review