Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Facom SL.DBOX1 1/2in Standard 6 Point Socket Set 1/2in Drive 21 Piece

Order Code:  

49-6258

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: SL.DBOX1  Copy to clipboard EAN-13: 3148519047554
  • Country of Origin: Taiwan
 Report an error

Discontinued

This 21-piece 'Detection Box' socket set from Facom contains a range of ½in. 6-point sockets as well as a ratchet with ergonomic comfort grip handle which is resistant to most chemicals and solvents in the workshop. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.


  • Ratchet has ultra-compact head and hanging hook
  • Includes 17x 6-point standard sockets, plus drive extensions
  • Supplied in carrying case measuring 340 x 180 x 58mm
  • Please see Technical Specification table for full contents listing
  • Manufacturer's part SL.DBOX1

Drive Size 1/2in
Pieces 21
Type Socket set
Material Steel
Measurement 8 to 32mm
Socket Type Metric

Reviews


Be the first to submit a review