This caribbean blue pinstripe USB drive 32GB from Verbatim has a push and pull sliding feature which protects the USB connection when not in use without requiring a separate cap which is easily lost.
Manufactured in a lightweight, striped pinstripe design, the 32GB USB drive is the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.
- 8.6g weight
- 54 x 21 x 9.22mm (L x W x H)
- Up to 10MB/s read speed
- Up to 4MB/s write speed
- Manufacturer's part 49057
System requirements: Windows 8, 7, Vista, XP, Mac OS 9 or higher, Linux 2.4.0 or higher.
Memory Capacity |
32GB |
Drive Type |
Memory stick |
Classification |
USB 2.0 |
Connector(s) |
USB |