Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 60.13.9.060.0040 - 10A General Purpose Relay 3PDT-CO 60VDC

Order Code:  

49-4243

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 60.13.9.060.0040  Copy to clipboard EAN-13: 8012823051994
 Report an error

Discontinued

This Finder 6A 3PDT 60V DC general purpose power relay features a lockable test button with mechanical indicator flag. The relay can mate to an 11-pin plug-in base and may be controlled using a Finder 86 series timer module (see 48-0780).


  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Contact Configuration 3PDT-CO
Coil Voltage (DC) 60V
Coil Current 21.7mA
Coil Resistance 2760Ω
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 2500VA
Mounting Type 11 pin plug-in
Operating Temperature -40 to +70°C
Height 66.8mm
Length 36.4mm
Width 32.5mm

Reviews


Be the first to submit a review