Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
The Finder 80.61.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has four time scales from 0.05 seconds to 3 minutes, and six time scales from 0.1 seconds to 20 minutes. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.
The Power Off Delay (True Off Delay) timer has a contact configuration of 1 CO (SPDT). Rated at 8/15A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.
Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.
Mftrs. Part no. | 80.11.0.240.0000 | 80.21.0.240.0000 |
Order code | 49-3756 | 49-3757 |
Contact configuration | 1 CO (SPDT) | 1 CO (SPDT) |
Rated current/Maximum peak current | 16/30A | 16/30A |
Rated voltage/Maximum switching voltage | 250/400V AC | 250/400V AC2 |
Rated load AC1 | 4000VA | 4000VA |
Rated load AC15 (230V AC) | 750VA | 750VA |
Single phase motor rating (230V AC) | 0.55kW | 0.55kW |
Breaking capacity DC1: 30/110/220V | 16/0.3/0.12A | 16/0.3/0.12A |
Minimum switching load | 500mW (10/5V/mA) | 500mW (10/5V/mA) |
Standard contact material | AgCdO | AgCdO |
Nominal voltage (UN) | 24 - 240V AC (50/60 Hz) | 24 - 240V AC (50/60 Hz) |
Mftrs. Part no. | 80.41.0.240.0000 | 80.61.0.240.0000 |
Order code | 49-3758 | 49-3759 |
Contact configuration | 1 CO (SPDT) | 1 CO (SPDT) |
Rated current/Maximum peak current A | 16/30A | 8/15A |
Rated voltage/Maximum switching voltage | 250/400V AC | 250/400V AC |
Rated load AC1 | 4000VA | 2000VA |
Rated load AC15 (230 V AC) VA | 750VA | 400VA |
Single phase motor rating (230 V AC) | 0.55kW | 0.3kW |
Breaking capacity DC1: 30/110/220 V A | 16/0.3/0.12 | 8/0.3/0.12 |
Minimum switching load mW () | 500 (10/5V/mA) | 300 (5/5V/mA) |
Standard contact material | AgCdO | AgNi |
Nominal voltage (UN) | 24 - 240V AC (50/60 Hz) | 24 - 240V AC (50/60 Hz) |
Mftrs. Part no. | 80.91.0.240.0000 | |
Order code | 49-3762 | |
Contact configuration | 1 CO (SPDT) | |
Rated current/Maximum peak current A | 16/30 | |
Rated voltage/Maximum switching voltage V AC | 250/400 | |
Rated load AC1 VA | 4000 | |
Rated load AC15 (230 V AC) VA | 750 | |
Single phase motor rating (230 V AC) kW | 0.55 | |
Breaking capacity DC1: 30/110/220 V A | 16/0.3/0.12 | |
Minimum switching load mW (V/mA) | 500 (10/5) | |
Standard contact material | AgCdO | |
Nominal voltage (UN) | 24 - 240V AC (50/60 Hz) |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.