This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 80.41.0.240.0000 16A Monofunction Modular Timer SPDT-CO 400VAC

Order Code:  

49-3758

Brand: Finder MPN: 80.41.0.240.0000 EAN-13: 8012823324593
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.30

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

The Finder 80.41.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 second to 24 hour. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

The Off Delay with Control Signal (BE) timer has a contact configuration of 1 CO (SPDT). Rated at 16/30A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • Contact material: AgCdO
  • Contact type: SPDT-CO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 24 - 240V DC/AC
  • Product Specifications: Pulse duration: (if control via B1) 50ms
  • Recovery duration: 50ms
  • Protection type: IP20
  • Specification: Time relay drop-out delay
  • Switching capacity: (AC1) Max 4000VA, at 16 A contact AC 15 (230V/ AC) 750VA, motor load at 16A contact (1-phase motor AC-3 operation - 230V/ AC) 0.55kW
  • Switching current: 16A
  • Switching voltage: 400V AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time ranges up to 20 hrs
  • Timer functions: Drop-out delay
  • Manufacturer's part: Finder 80.41.0.240.0000

Mftrs. Part no.80.11.0.240.000080.21.0.240.0000
Order code49-375649-3757
Contact configuration1 CO (SPDT)1 CO (SPDT)
Rated current/Maximum peak current16/30A16/30A
Rated voltage/Maximum switching voltage 250/400V AC250/400V AC2
Rated load AC1 4000VA4000VA

Rated load AC15 (230V AC)

750VA750VA
Single phase motor rating (230V AC) 0.55kW0.55kW
Breaking capacity DC1: 30/110/220V 16/0.3/0.12A16/0.3/0.12A
Minimum switching load 500mW (10/5V/mA)500mW (10/5V/mA)
Standard contact materialAgCdOAgCdO
Nominal voltage (UN)24 - 240V AC (50/60 Hz)24 - 240V AC (50/60 Hz)
Mftrs. Part no.80.41.0.240.000080.61.0.240.0000
Order code49-375849-3759
Contact configuration1 CO (SPDT)1 CO (SPDT)
Rated current/Maximum peak current A16/30A 8/15A
Rated voltage/Maximum switching voltage 250/400V AC250/400V AC
Rated load AC1 4000VA2000VA
Rated load AC15 (230 V AC) VA750VA400VA
Single phase motor rating (230 V AC) 0.55kW0.3kW
Breaking capacity DC1: 30/110/220 V A16/0.3/0.128/0.3/0.12
Minimum switching load mW ()500 (10/5V/mA)300 (5/5V/mA)
Standard contact materialAgCdOAgNi
Nominal voltage (UN) 24 - 240V AC (50/60 Hz)24 - 240V AC (50/60 Hz)
Mftrs. Part no.80.91.0.240.0000
Order code49-3762
Contact configuration1 CO (SPDT)
Rated current/Maximum peak current A16/30
Rated voltage/Maximum switching voltage V AC250/400
Rated load AC1 VA4000
Rated load AC15 (230 V AC) VA750
Single phase motor rating (230 V AC) kW0.55
Breaking capacity DC1: 30/110/220 V A16/0.3/0.12
Minimum switching load mW (V/mA)500 (10/5)
Standard contact materialAgCdO
Nominal voltage (UN)24 - 240V AC (50/60 Hz)

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review