This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Verbatim 43565 DVD+RW 8cm Matt Silver 4x 1.4GB - Pack Of 5

Order Code:  

49-3175

Brand: Verbatim MPN: 43565 EAN-13: 0023942435655
 Report an error

Discontinued

This DVD+RW Matt Silver 4x 1.4GB from Verbatim is a rewritable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 30-minute recording capacity which is rewritable, meaning it can be used more than once and that the contents of the disc can be erased and rewritten. Outer diameter of 8cm and mainly used for camcorders. Supplied in a pack of 5.


  • 1.4GB memory capacity
  • 5-pack jewel case
  • Matt silver surface
  • 4x writing speed
  • Minimum of 1000 times overwrite
  • High performance recording layer
  • Perfect condition on every erase cycle
  • Compliant with +RW-Alliance specifications
  • Manufacturer's part 43565


Questions


Be the first to ask a question

Reviews


Be the first to submit a review