Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 52104476 KU-M32/16 Reduction Gland
Image Representative of Range

LappKabel 52104476 KU-M32/16 Reduction Gland

Order Code:  

49-2526

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 52104476 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
100 available to back OrderBack-order availability date - 24/05/2024

This LappKabel SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M32/16
  • Manufacturer's part: LappKabel 52104476
Material Polyamide, glass fibre reinforced
External thread M32
Internal thread M16
Type Reducer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review