Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 52104473 KU-M25/16 Reduction Gland

LappKabel 52104473 KU-M25/16 Reduction Gland

Order Code:  

49-2523

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 52104473 Copy to clipboard
 Report an error

Discontinued

This LappKabel SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M25/162
  • Manufacturer's part: LappKabel 52104473
Material Polyamide, glass fibre reinforced
External thread M25
Internal thread M16
Type Reducer

Reviews


Be the first to submit a review