Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 52103030 SKINDICHT® SM-M25 x 1.5 Brass Locknut
Image Representative of Range

LappKabel 52103030 SKINDICHT® SM-M25 x 1.5 Brass Locknut

Order Code:  

49-2208

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 52103030  Copy to clipboard
  • Quickly find another product in this range by Thread Size:

    M12 M16 M25 M32
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
564 available to back OrderBack-order availability date - 19/05/2024

This LappKabel SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.


  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M25 x 1.5
  • Manufacturer's part: LappKabel 52103030
Type Locknut
Body Material Nickel plated brass
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review