This LappKabel SKINTOP® BS-M Screwed Cable Gland has a bend protection spiral. The cable gland can used on electrical appliances and machinery, which are moved under normal use keeping the cable protected against excessive bending, as required in accordance with VDE 0730.
Applications include moving machine parts, apparatus engineering, light and sound applications and the robotics industry.
- Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
- UV resistant
- Clamping range diameter: 11 - 21mm
- Material: Body: Polyamide, seal: CR/NBR
- Protection type: IP68 (up to 5 bar)
- Temperature range: -20ºC - +100ºC
- Type: SKINTOP® BS-M 32 x 1.5
- Supplied in black (RAL 9005)
- Manufacturer's part: LappKabel 53111740
Lock nut not included.
For details on a range of suitable LappKabel SKINTOP® GMP-GL-M Series Locknuts (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
Type |
Cable gland |
Body Material |
Polyamide |
Thread Size |
M32 |
To use this facility please Sign In.
Sign In