Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 53019070 SKINTOP GMP-GL PG36 Locknut Grey

LappKabel 53019070 SKINTOP GMP-GL PG36 Locknut Grey

Order Code:  

49-1599

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53019070 Copy to clipboard
 Report an error

Discontinued

This LappKabel SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG36
  • Temperature range: -20°C to +100°C
  • Supplied in silver grey
  • Manufacturer's part: SKINTOP® GMP-GL PG36
Size PG36
Colour Silver-grey (RAL 7001)
Type Locknut
Material Polyamide, glass fibre reinforced

Reviews


Be the first to submit a review