This LappKabel SKINTOP® BS PG9 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.
Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.
- Plastic screwed gland with PG threading
- Bend protection spiral for additional functional security
- Clamping range diameter: 3.5 - 8mm
- Colour: Silver-grey (RAL 7001)
- Material: Body: Polyamide, seal: CR
- Protection type: IP68 (up to 5 bar)
- Size: PG9
- Temperature range: -20ºC to +80ºC
- Type: SKINTOP® BS 25 PG9
Type |
Cable gland, spiral |
Body Material |
Polyamide |
Thread Size |
PG9 |
To use this facility please Sign In.
Sign In