Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 53320260 DIX-M20 Multiple Bushing 2x6mm

Order Code:  

49-1238

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53320260  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
609 available to back OrderBack-order availability date - 23/05/2024

This LappKabel multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 2 x 6mm
  • Protection type: IP54
  • Size: M20
  • Temperature range: -40°C to +100°C
Size M20
Colour Black
Type Bushing, multiple hole
Material NBR, halogen-free

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review