This LappKabel multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.
- Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
- Material: NBR, halogen-free
- No. of cables x cable diameter: 3 x 5mm
- Protection type: IP54
- Size: M25
- Temperature range: -40°C to +100°C
- Type: SKINTOP® DIX-M25
Size |
M25 |
Colour |
Black |
Type |
Bushing, multiple hole |
Material |
NBR, halogen-free |
To use this facility please Sign In.
Sign In