Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 53332370 DIX-M32 Multiple Bushing 3x7mm

LappKabel 53332370 DIX-M32 Multiple Bushing 3x7mm

Order Code:  

49-1229

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53332370  Copy to clipboard
 Report an error

Discontinued

This LappKabel multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 3 x 7mm
  • Protection type: IP54
  • Size: M32
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M32
Size M32
Colour Black
Type Bushing, multiple hole
Material NBR, halogen-free

Reviews


Be the first to submit a review