Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 53119160 SKINTOP GMP-GL-M50 Locknut M50 x1.5 Black

LappKabel 53119160 SKINTOP GMP-GL-M50 Locknut M50 x1.5 Black

Order Code:  

49-1167

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53119160 Copy to clipboard
 Report an error

Discontinued

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in boreholes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Black (RAL 9005)
  • Material: Polyamide, glass fibre reinforced
  • Specification: M 50
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMP-GL-M 50 x 1.5
Size M50
Colour Black (RAL 9005)
Type Locknut
Material Polyamide, glass fibre reinforced

Reviews


Be the first to submit a review