Miniature 1A 800V rectifier diode from the DC Components 1N4000A series in a moulded plastic A-405 case.
- 1A maximum average forward current
- Size 5mm x 2.5mmØ
- 0.6mm lead diameter
- Suitable for use in auto-insertion equipment
- Supplied in ammo boxes of 2500
Device |
1N4006A |
Peak Reverse Voltage |
800V |
Average Rectified Output Current |
1A |
Forward Voltage |
1.1V |
Thermal Resistance |
50°C/W |
Case |
DO-41 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In