Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fairchild Semiconductor 1N4148TR 75V 200mA Signal Diode (Taped)

Order Code:  

47-3309

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: 1N4148TR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.0244
250+ £0.0205
1000+ £0.0118

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
10,150 in Stock, despatched same dayAdditional quantity lead time 14 days

Standard high speed switching diode, housed in a DO-35 package.


  • Supplied in small quantities (taped)
Type 1N4148
Package/Case DO-35
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 200mA
Peak Forward Surge Current (Ifsm) 4A
Power Dissipation (Pd) 500mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -65 to +175°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review