Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST L78S15CV +15V 2A SG Voltage Regulator

Order Code:  

47-3306

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: L78S15CV Copy to clipboard
  • Quickly find another product in this range by Output Voltage:

    5V 12V 15V
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.03
25+ £0.783
100+ £0.618
500+ £0.536

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
55 in Stock, despatched same dayAdditional quantity lead time 14 days

Fixed voltage regulator from the ST 78S series. Designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents, .


  • Output voltage 15V
  • Single output
  • Single gauge
  • Output current 2A
  • Supply voltage 35V
  • Operating temperature 0°C to +150°C
  • Case TO-220
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Manufacturer's part L78S05CV
Number of Outputs Single
Operating Temperature Range 0 to 150°C
Output Current 2A
Output Voltage 15V
Package/Case TO-220
Regulator Type Fixed positive
Supply Voltage Max 35V
Type Voltage Regulator

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review