Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.901 |
25+ | £0.734 |
100+ | £0.599 |
500+ | £0.495 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fixed voltage regulator from the ST 78S series. Designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents, .
Number of Outputs | Single |
---|---|
Operating Temperature Range | 0 to 150°C |
Output Current | 2A |
Output Voltage | 5V |
Package/Case | TO-220 |
Regulator Type | Fixed positive |
Supply Voltage Max | 35V |
Type | Voltage Regulator |
To use this facility please Sign In.
Sign In