Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components KBPC104 3A 400V Bridge Rectifier (BR34)

Order Code:  

47-3208

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: KBPC104  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 400V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.684
100+ £0.496
500+ £0.372

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
1,650 in Stock, despatched same dayAdditional 1,000 due on 17/05/2024

Miniature bridge rectifier from the KBPC series, ideal for printed circuit boards.


  • Repetitive peak reverse voltage 400V
  • Average forward current 3A
  • Peak forward surge current 50A
  • Forward voltage 1V
  • 10uA reverse leakage current
  • BR-3 case
  • Pitch 10.8 x 10.8mm
Average Forward Current (Io) 3A
Peak Reverse Voltage 400V
Peak Forward Surge Current (Ifsm) 50A
Case BR-3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review