Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components DB106 1A 800V DIL Bridge Rectifier

Order Code:  

47-3188

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: DB106  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V 600V 800V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.140
50+ £0.123
100+ £0.072

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,803 in Stock, despatched same dayAdditional quantity lead time 5 months

Bridge rectifier housed in a DIL package, ideal for use with printed circuit boards.


  • Dimensions 9.2 x 6.4mm
  • Pitch 5.1 x 7.6mm
  • 1A rated
  • Repetitive peak reverse voltage 800V
  • Forward voltage 1.1V
  • Reliable low cost construction
  • Glass passivated junction
Average Forward Current (Io) 1A
Peak Reverse Voltage 800V
Peak Forward Surge Current (Ifsm) 50A
Case DB-1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review