Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature ultrafast recovery rectifier diode from DC Components, rated at 3A, offering low power loss, high efficiency, low leakage, low forward voltage, high current capability, high speed switching, high surge capability and high reliability.
Device | UF5404 |
---|---|
Peak Reverse Voltage | 400V |
Average Rectified Output Current | 3A |
Forward Voltage | 1V |
Thermal Resistance | 20°C/W |
Case | DO-27 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In