Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.082 |
100+ | £0.031 |
1000+ | £0.0200 |
5000+ | £0.0157 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature ultra fast recovery rectifier diode from DC Components' UF4000 series, suitable for use in switched mode power supplies and similar applications.
Device | UF4006 |
---|---|
Peak Reverse Voltage | 800V |
Average Rectified Output Current | 1A |
Forward Voltage | 1.7V |
Thermal Resistance | N/A |
Case | DO-41 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In