Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Zener Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
Zener diode from Vishay with a power dissipation of 1.3W, ideal for stabilising and clipping circuits with high power rating.
Zener Voltage | 6.8V |
---|---|
Power Dissipation | 1.3W |
Max. Junction Temperature | 175°C |
Package | DO-41 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In