Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DC Components GBU8A Bridge Rectifier 8A 50V
Image Representative of Range

DC Components GBU8A Bridge Rectifier 8A 50V

Order Code:  

47-2956

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: GBU8A  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 400V 600V
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.319

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 5 monthsContact us for expedited delivery
Available to back OrderPlease contact us for lead time

SIL bridge rectifier from the GBU8 series, with 50V repetitive peak reverse voltage and 8A average forward current, ideal for use on a printed circuit board.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 200A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Average Forward Current (Io) 8A
Peak Reverse Voltage 50V
Peak Forward Surge Current (Ifsm) 200A
Case GBU

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review