Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Diotec B80D 160V 1A DIL Bridge Rectifier
Image Representative of Range

Diotec B80D 160V 1A DIL Bridge Rectifier

Order Code:  

47-2828

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B80D  Copy to clipboard
  • Quickly find another product in this range by Peak Reverse Voltage:

    160V 600V
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.103

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

This 1A bridge rectifier from Diotec is housed in a standard DIL package.


  • Repetitive peak reverse voltage 160V
  • Dimensions 8.3 x 6.4mm
  • Pitch 7.5 x 5.1mm
  • 1A rated
Average Forward Current (Io) 1A
Peak Reverse Voltage 160V
Peak Forward Surge Current (Ifsm) 44A
Case 4-DIL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review