Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bell Oven Lamp 240V 40W SES E14 300deg

Order Code:  

41-0530

  Copy to clipboard
Brand: Bell  Copy to clipboard MPN: 40SESOVCL  Copy to clipboard EAN-13: 5013588024332
 Report an error

Discontinued

Replacement lamp suitable for use in ovens.


  • Designed to withstand high temperatures (approx 300°C)
  • Small edison screw (SES) E14 cap
  • Power rating 40W
  • Voltage rating 230V
Lamp Type Oven lamp
Base SES (E14)
Voltage Rating 230V
Power Rating 40W
Bulb Finish Clear

Reviews


Be the first to submit a review