Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


MFA 951D2981 Gearbox and Motor 298:1 3mm Shaft 1.5 to 3.0V

Order Code:  

37-1140

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 951D2981 Copy to clipboard EAN-13: 5014111951033
 Report an error

Discontinued

Spur-geared metal gearbox, 298:1 Gear Ratio, 1.5 to 3V Voltage Rating, 0.58W Power Rating, 16,000rpm No Load Speed, 13,500rpm Maximum Speed, 0.32A Load Current, 3.9g-cm Maximum Continuous Torque, 20g-cm Stall Torque, 12mm Diameter, 2.5mm Shaft Diameter, 29.25mm Long, 10g weight. All-metal spur-geared motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears, Suitable for sub-miniature Applications, MFA/COMO 951D Series.


Nominal Voltage 1.5 to 3V
Max Torque 0.04Ncm
Speed (No Load) 25rpm
Speed (Max Torque) 52rpm
Current (No Load) 100mA
Current (Max Torque) 320mA
Input Power (Max Torque) 0.58W

Questions


*Question functionality currently disabled


09 January 2013 Question by: Rapid Customer | Product code: 37-1140
Q. how fast does this motor spin
A. Hi Jim. Thank you for your question. The motor spins around 120RPM.

Reviews


Be the first to submit a review