Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Noise attenuated Spur-geared metal gearbox, 6:1 Gear Ratio, 4.5 to 15V Voltage Rating, 11W Power Rating, 6000rpm No Load Speed, 5216rpm Maximum Speed, 1.26A Load Current, 206g-cm Maximum Continuous Torque, 1757g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 78.9mm Long, 335g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 970DLN Series.
Nominal Voltage | 4.5 to 15V |
---|---|
Max Torque | 2Ncm |
Speed (No Load) | 330rpm |
Speed (Max Torque) | 936rpm |
Current (No Load) | 250mA |
Current (Max Torque) | 1260mA |
Input Power (Max Torque) | 11W |