Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Gearbox and motor from MFA suitable for light industrial, educational, modelling and R&D applications. This combination of motor and gearbox has particular application where high torque with lower current consumption is required. It has a high quality 5 pole motor with carbon brush gear. It is of metal construction with a 6mm diameter output shaft with a key flat.
For speed regulation see panel mounted PWM speed regulator (order code 37-1245).
Nominal Voltage | 8 to 15V |
---|---|
Max Torque | 0.77Ncm |
Speed (No Load) | 30.5rpm |
Speed (Max Torque) | 54.5rpm |
Current (No Load) | 180mA |
Current (Max Torque) | 990mA |
Input Power (Max Torque) | 7.98W |