Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


AV:Link 112.048UK 2 X RCA Plugs To 2 X RCA Plugs Lead 1.2m

Order Code:  

35-4468

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 112.048UK Copy to clipboard EAN-13: 5015972123492
  • Quickly find another product in this range by Length:

    1.2m 5m
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
24 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Two RCA phono plugs to two RCA phono plugs with twin audio cable. These cables are often used to connect between TVs, DVDs, VCRs, PCs and games consoles, but they have lots of other uses.


  • Colour coded for stereo connection
  • Supplied in lengths of 1.2m
Connector A Phono plug
Connector B Phono plug
Length 1.2m
Number of A Connectors 2
Number of B Connectors 2

To use this facility please Sign In.

Sign In

Reviews


Line of least resistance

Reviewed by: Howard Owens - 08 April 2019
Breadboarding sound-studio stuff, I've been bitten by croc-lead resistance. Anything from an ohm to 3 or 4. That's enough to shift a DC working point, or create unsuspected ground-coupling. Therefore delighted to find these from Rapid: very low wire resistance, good grip. Design is not quite perfect: like most of the others, from different suppliers, the sleeves slither a bit, slowing you down. Dab of superglue will fix it, but you probably have better things to do!