Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Primetone 6664F 66mm Ferrite 64 Ohm Speaker

Order Code:  

35-0135

  Copy to clipboard
Brand: Primetone  Copy to clipboard MPN: 6664F  Copy to clipboard
  • Quickly find another product in this range by Impedance:

    64Ω
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.39
25+ £2.19
100+ £1.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
192 in Stock, despatched same dayAdditional quantity lead time 5 months

Economical miniature speaker from Primetone, ideal for use in small portable equipment.


  • Fitted with paper cone and ferrite magnets
  • Solder connection tags
  • Size: 66mm diameter x 21mm deep
  • Impedance 64R
  • Handling capacity 300mW
  • Primetone type 66648F
Type Mini
Nominal Size 66mm
Power 0.3W
Impedance 64Ω
IP Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review