Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 46571 A5 White Presentation Ring Binder 2x 'D' Rings 25mm

Order Code:  

34-9751

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 46571  Copy to clipboard EAN-13: 5701216465717
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
950 at factory, lead time 3 days
543 in Stock, despatched same dayAdditional quantity lead time 3 days

This A5 white 2-ring binder from Esselte has clear vinyl pockets on the front and spine for your presentation artwork.


  • 'D' shaped rings attached to back cover for lay-flat display
  • Capacity 25mm, e.g. 250 sheets of 80gsm paper
  • Takes A5 (210 x 148mm) sheets
  • Overall size 46 x 231 x 204mm (WxHxD)
  • Esselte type 46571
Sheet Size A5
Colour White
No. of rings 2
Material Vinyl
Spine Width 46mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 February 2017 Question by: Rapid Customer | Product code: 34-9751
Q. Hi does this product have a clear plastic pocket on the front for inserting a piece of card?
A. Hi Sam, thank you for your question. Yes these have a plastic clear vinyl pocket on the front and side.

Reviews


Perfect size

Reviewed by: Mrs Elizabeth Duncan - 19 January 2016
This is the 2nd time I have purchased these ring binders. I use them in a parents group that I run. Parents use them to keep the handouts and song words that they get during the group. Being A5, they are a perfect size for the parents to be able to carry around in their changing bags. Also having a limited budget (relying on parental donations!) they are a great price too!

A5 Folders

Reviewed by: Peter E llis - 12 August 2015
These have proved ideal for storing my plays and short stories. Being an 5 size - and as most are A4 Saves space on my all too full shelves

Presentation Folders

Reviewed by: Wendy Bolton - 26 March 2014
Very good quality at a very reasonable price, would recommend them and purchase them again.