Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Eco-Friendly Whiteboard 1200x2400mm Light Oak Effect Frame
Image Representative of Range

Write-On® Eco-Friendly Whiteboard 1200x2400mm Light Oak Effect Frame

Order Code:  

34-6670

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EFW2412/LO  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £151.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

This Write-On® eco-friendly whiteboard from Metroplan enables you to be economical while keeping the environment in mind. This cost-effective whiteboard is made almost entirely from timber industry bi-products and recycled material.


  • Size (H x W) 1200 x 2400mm
  • Attractive contoured 35mm wide light oak effect frame
  • Boards can be mounted portrait or landscape with fixings provided
  • Made in the UK
  • Manufacturer's part EFW2412LO
Type Eco-friendly
Width 2.4m
Height 1.2m
Frame Light oak

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review