Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Vertigo® Scissor Action Portable Screens 1200x1600mm
Image Representative of Range

Metroplan Vertigo® Scissor Action Portable Screens 1200x1600mm

Order Code:  

34-6509

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: VG8000  Copy to clipboard
  • Quickly find another product in this range by Height:

    900mm 1.2m
 Report an error
Qty Unit Price (Ex VAT)
1+ £282.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/05/2024

It doesn't matter if you're left on your own to put up these projection screens. Vertigo® portable screens from Metroplan have an assisted lift scissor mechanism which makes them simple to put up - and down again. Using just one hand, the screen can easily be raised out of the case to your chosen viewing height.


  • Size (H x W) 1200 x 1600mm
  • Format 4:3 (video)
  • Tough aluminium case has integral carry handle and stabiliser feet which rotate for storage when not in use
  • Full black borders to top, sides and base create a crisp enhanced image
  • Weight 11kg
  • Manufacturer's part VG8000

Additional carrying bag available as Rapid part 34-6510.
Type Scissor action
Height 1.2m
Width 1.6m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review