Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Tripod Screens - With Borders 2400x2400mm
Image Representative of Range

Metroplan Tripod Screens - With Borders 2400x2400mm

Order Code:  

34-6498

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: LT1005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £206.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

This no-nonsense portable projection screen from Metroplan has a tripod base and is fully height adjustable so can be used to display almost any size of image. A black border on both sides of the screen provides a professional presentation of the projected image. Folds away compactly with an integral carrying handle for ease of transportation.


  • Maximum size (H x W) 2400 x 2400mm
  • Plain matt white screen surface
  • Built-in keystone correction
  • Heavy duty tripod base
  • Manufacturer's part LT1005

Type Tripod
Height 2.4m
Width 2.4m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review