The Rapid Eco Stand Up Stapler stands on its end, takes up less desk space and is easy to grip for immediate use. The patented SuperFlatClinch system completely flattens the staple, reducing the height of a document by up to 40%. The Rapid Eco Stand Up Stapler is designed for easy disassembly at the end of its life and is made from 100% recycled plastic.
Takes half a strip of staples SuperFlatClinch technology produces flatter documents Capacity 25 sheets Uses standard 26/6 staples Soy-based printing Recycled cardboard packaging Designed for easy disassembly when recycled Rapid type Eco Half Strip
Type
Stand up stapler
Sheet Capacity
25
Staple type(s)
26/6
Full / half strip
Half
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In