Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rolson 60807 Cutting Mat A3 450 x 300mm

Order Code:  

34-2688

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 60807 Copy to clipboard EAN-13: 5029594608077
  • Quickly find another product in this range by Size:

    A2 A3 A4
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
44 in Stock, despatched same dayAdditional quantity lead time 14 days

Non-slip self-healing A3 cutting mats, ideally suited to a wide range of drafting and cutting applications.


  • Surface printed with 10 x 10mm grid to assist positioning
  • Self-healing properties prevent knife blade being diverted into previous score marks
  • Rolson type 60807
Type Self-heal
Size A3
Colour Green

To use this facility please Sign In.

Sign In

Reviews


Good mats at a good price

Reviewed by: Mr Ian Finlayson - 01 February 2016
These mats are marked out in cm. They seem strong enough to last. Just the thing for my Imagineering youngsters to do their cutting out on.