Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rolson 60804 Cutting Mat A4 300 x 200mm

Order Code:  

34-2686

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 60804 Copy to clipboard EAN-13: 5029594608046
  • Quickly find another product in this range by Size:

    A2 A3 A4
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 14 days

Non-slip self-healing A4 cutting mats, ideally suited to a wide range of drafting and cutting applications.


  • Surface printed with 10 x 10mm grid to assist positioning
  • Self-healing properties prevent knife blade being diverted into previous score marks
  • Rolson type 60804
Type Self-heal
Size A4
Colour Green

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review