Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix M77040 Pencil Case Clear 20cm

Order Code:  

34-2530

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: X27069  Copy to clipboard
  • Quickly find another product in this range by Type:

    200mm Clear pencil case 330mm Clear pencil case
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 14 days

Clear vinyl pencil cases with zip tops, 20cm wide.


  • Ideal for use in examinations and tests, where visibility of contents is demanded
  • Useful for general purpose storage of test leads, cables, probes, accessories, etc.
  • Helix type M77040
Type 200mm Clear pencil case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review