This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Copper Clad Single Sided FR2 Synthetic Resin Bonded Paper 100 x 160mm

Order Code:  

34-0860

Brand: RVFM MPN: 34-0860
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.04
10+ £0.893
50+ £0.829
100+ £0.765

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
658 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board, 100 x 160mm, made from SRBP - a paper-based material.


  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant ferric chloride solution
  • 35 Micron copper thickness
  • 150°C heat resistance

Order codeMftrs Part No.
34-0860RVFM100 x 160
34-0862RVFM100 x 220
34-0864RVFM233 x 160
34-0866RVFM233 x 220
34-0868KB-2150 GC203 x 305

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


09 July 2019 Question by: Lara | Product code: 34-0860
Q. Do these have a layer or coating on top of the copper? And if so what is it?
A. Hi Lara, thank you for your question. These are a copper board with a paper resin backing, there are no layers on the copper.


02 September 2016 Question by: Graham Pickering | Product code: 34-0860
Q. Morning,I am wondering how you print the circuit onto these boards(34-0860) before you would etch them?
A. Hi Graham, thank you for your question. You can use something like >b style="text-decoration:underline;">34-4450 with plain Copper boards.


20 January 2012 Question by: R J Beare | Product code: 34-0860
Q. What is thr total thickness of this board ?
A. Hi, thanks for your question. The copper clad board is approx 1mm thick

Reviews


Perfect for CNC PCB routing

Reviewed by: Russell Couper - 31 March 2014
Perfect for CNC PCB routing. Handy size and thickness is almost perfect giving repeatable cutting depth. The paper based board is easy on the cutting bit giving good cutting life. The only down side is the copper can become detached if you overwork or rework to often with a soldering iron.