Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SCI PC-3 Circuit Board 371 Hole 72 x 47mm

Order Code:  

34-0602

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PC-3 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.62
10+ £1.22
100+ £0.984
250+ £0.816

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
440 in Stock, despatched same dayAdditional quantity lead time 5 months

371 hole prototyping board with an individual copper pad around each hole.


  • 371 holes, 72 x 47mm prototyping board
  • Components are soldered into the board, then connected as required with wires
  • Ideal for experimentation and 1-off designs
  • Rows and columns are labelled for easy hole identification
  • Mounting hole in each corner
  • Board thickness:1.6mm
  • Material: Phenolic
  • Hole pitch (spacing): 2.54mm (0.1in.)
Number of Rows 25
Length 72mm
Width 47mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Phenolic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 January 2016 Question by: Rapid Customer | Product code: 34-0602
Q. What diameter are the mounting holes in the corners?
A. Hi Chris, thank you for your question. The diameter is 3.5mm as shown in the data sheet.

Reviews


Simple and effective

Reviewed by: Ariel Barton - 17 January 2014
This is simple and good quality - pads do not come off like with some other brands. Does what it says it does, nothing more to say