Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Effective Height:
Re-reeling orders placed after 16:30 will be processed the next working day.
These self-adhesive mini PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached for repair or replacement.
Type | Mini locking PCB support |
---|---|
Effective Height | 6.4mm |
Length | 12.7mm |
Material | Nylon 6.6 |
To use this facility please Sign In.
Sign In