Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC7231 KMR20 Matt Black ALU Clad Knob With Marker Dot 36T 6mm Splines

Order Code:  

32-1852

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC7231  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19.7mm 29.6mm 35mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.71
10+ £1.54
50+ £1.34
100+ £1.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
216 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A 19.7mm diameter matt black aluminium-clad plastic knobs with domed tops and a smooth powder-coated finish.


  • Push fits onto 36T 6mm splined shafts
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 19.7mm
Colour Black
Material Aluminium, plastic
Height 17.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review