Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC7230 KMR15 Matt Black ALU Clad Knob With Marker Dot 18T 6mm Splines

Order Code:  

32-1850

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC7230  Copy to clipboard
 Report an error

Discontinued

15mm diameter matt black aluminium-clad plastic knobs with domed tops and a smooth powder-coated finish.


  • Push fits onto 18T 6mm splined shafts
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 14.8mm
Colour Black
Material Aluminium, plastic

Reviews


Excellent knobs

Reviewed by: Ben - 31 August 2014
Excellent high quality knobs from Cliff, look and feel solid, and a good price.