This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

Cliff FC1600 K1C Knob Black - 1/4" 6.35mm D Shape Push Fix

Order Code:  

32-1840

Brand: Cliff MPN: FC1600
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.01
10+ £0.878
50+ £0.787

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A classically-styled, low-cost black plastic push-fit knob to suit ¼in. D-shaped shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm

Order codeMftrs Part No.Shaft typeFixing
32-1840FC16001/4in. DPush
32-1842FC16016mm splinedPush
32-1844FC16101/4in.Screw
32-1846FC16116mmScrew
32-1849FC16161/4in.Screw
32-1848FC16226mmScrew

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


19 February 2015 Question by: Chris Dodsworth | Product code: 32-1840
Q. Hi Can you tell me if the D shaped socket on the underside is flush with the edges on these knobs? The shaft i have to fit them on to only sticks up about 6mm from the face plate so a recessed socket like some of them have is no good. Cheers Chris
A. Hi Chris. Thank you for your question. The fixing for the D part is recessed from the base by 3.2mm, please see the data sheet.

Reviews


Be the first to submit a review